396-062-526-858

Heilind Number:EDA396-062-526-858
Manufacturer:EDAC
Manufacturer Number:396-062-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-526-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless data transfer. Designed for optimal performance, this connector features two rows of 62 contact positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this black connector to deliver consistent power and data connections for your electronic devices.