396-062-540-201

Heilind Number:EDA396-062-540-201
Manufacturer:EDAC
Manufacturer Number:396-062-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-540-201

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Featuring a sleek Black design, it boasts a high amperage of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures robust performance. With two rows and a total of 62 positions, it offers ample room for seamless connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105 °C. Elevate your PCB setup with this essential component.