396-062-540-203

Heilind Number:EDA396-062-540-203
Manufacturer:EDAC
Manufacturer Number:396-062-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-540-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed in sleek black, this connector ensures secure and seamless communication within your electronic devices. With a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. Featuring two rows with a total of 62 positions, it accommodates multiple connections with ease. The Copper Alloy contacts and .125-inch pitch ensure efficient data transfer, while the .2-inch row spacing allows for optimal PCB layout. Whether for industrial or commercial applications, this connector is a vital component for maintaining smooth operations. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this high-performance Card Edge Connector.