396-062-540-212

Heilind Number:EDA396-062-540-212
Manufacturer:EDAC
Manufacturer Number:396-062-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 3A, it delivers stable power transmission for your devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide efficient signal transfer across 62 positions. Whether for data or power connections, this connector guarantees secure and robust contact. Its straight mount orientation allows for easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.