396-062-540-258

Heilind Number:EDA396-062-540-258
Manufacturer:EDAC
Manufacturer Number:396-062-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-540-258

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed with precision and durability in mind. With a sleek black finish, it seamlessly integrates into your setup. Featuring a dual-row configuration and 62 positions, it offers ample space for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration. Suitable for straight mounting, it provides versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the industrial and commercial sectors. Trust in this high-quality connector to streamline your connections and enhance your system's performance.