396-062-540-802

Heilind Number:EDA396-062-540-802
Manufacturer:EDAC
Manufacturer Number:396-062-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-540-802

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, this connector is suitable for various applications. Its two rows of copper alloy contacts provide a stable and efficient connection, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Offering 62 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Perfect for use in a wide range of electronic devices, this Card Edge Connector is a must-have for any project requiring secure and efficient board-to-board connections.