396-062-540-804

Heilind Number:EDA396-062-540-804
Manufacturer:EDAC
Manufacturer Number:396-062-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Boasting a double-row configuration with 62 positions and a pitch of .125 inches, it offers ample connectivity options for your board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your electronics assembly with this essential component.