396-062-540-808

Heilind Number:EDA396-062-540-808
Manufacturer:EDAC
Manufacturer Number:396-062-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-540-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of copper alloy contacts, each positioned at a .125-inch pitch with .2-inch row spacing, you can achieve precise and secure connections across 62 contact points. The straight mount orientation makes installation a breeze, while a high amperage rating of 3 A guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in various PCB applications, offering reliable performance under diverse conditions. Elevate your connectivity solutions with this essential component.