396-062-540-858

Heilind Number:EDA396-062-540-858
Manufacturer:EDAC
Manufacturer Number:396-062-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-540-858

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 3 A amperage and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 62 positions, it offers ample connectivity. The Copper Alloy contact material ensures reliable and efficient transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component.