396-062-541-201

Heilind Number:EDA396-062-541-201
Manufacturer:EDAC
Manufacturer Number:396-062-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a double-row configuration and 62 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation enhances accessibility. Upgrade your PCB setup with this essential component, ideal for various industries and projects.