396-062-541-202

Heilind Number:EDA396-062-541-202
Manufacturer:EDAC
Manufacturer Number:396-062-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a dual-row configuration and 62 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees excellent conductivity for seamless data transmission. This connector's .125-inch pitch and .2-inch row spacing allow for easy integration into your system. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in varying conditions. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have for any electronics project.