396-062-541-204

Heilind Number:EDA396-062-541-204
Manufacturer:EDAC
Manufacturer Number:396-062-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-541-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows of copper alloy contacts, offering a total of 62 positions at a pitch of .125 inches, it ensures secure and efficient board-to-board connections. The straight mount orientation and a temperature range of -40 to 105°C make it versatile for various applications, while its compact design guarantees seamless integration. Upgrade your setup with this essential component for superior performance and longevity.