396-062-541-807

Heilind Number:EDA396-062-541-807
Manufacturer:EDAC
Manufacturer Number:396-062-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-541-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 62 positions at a pitch of .125 inches, it ensures secure and reliable connections. The straight mount orientation and compact design make it ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and longevity in any environment. Upgrade your setup with this essential component for seamless board-to-board connectivity.