396-062-541-808

Heilind Number:EDA396-062-541-808
Manufacturer:EDAC
Manufacturer Number:396-062-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 62 positions spread across 2 rows, ensuring secure and efficient board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees long-lasting reliability even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precision mating is effortless. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity solutions with this essential component.