396-062-541-812

Heilind Number:EDA396-062-541-812
Manufacturer:EDAC
Manufacturer Number:396-062-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-541-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and durability, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With 62 positions spread across 2 rows, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Whether for personal projects or industrial use, this Card Edge Connector guarantees secure and efficient board-to-board connections. Elevate your electronic setups with this essential component.