396-062-541-858

Heilind Number:EDA396-062-541-858
Manufacturer:EDAC
Manufacturer Number:396-062-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-541-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contact material, it ensures reliable and efficient performance. With two rows and a pitch of .125 inches, it offers a total of 62 positions for seamless board-to-board connections. The straight mount orientation and compact design make it perfect for space-saving installations. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in various environments. Upgrade your system with this high-quality connector and experience seamless connectivity like never before.