396-062-555-202

Heilind Number:EDA396-062-555-202
Manufacturer:EDAC
Manufacturer Number:396-062-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-555-202

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows and a total of 62 positions, this connector offers ample room for your connections. The copper alloy contacts provide efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a DIY project or a professional installation, its straight mount orientation makes setup a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your board-to-board PCB connection needs. Elevate your connectivity game with this essential component.