396-062-555-203

Heilind Number:EDA396-062-555-203
Manufacturer:EDAC
Manufacturer Number:396-062-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-555-203

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in challenging environments. With a 3A amperage rating and two rows of high-quality Copper Alloy contacts, it facilitates seamless power and signal transmission. The .125-inch pitch and .2-inch row spacing, along with 62 positions, offer ample room for versatile connections. Designed for straight mounting orientation, it guarantees easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for all your board-to-board PCB connections. Upgrade your setup with this essential component for enhanced performance and efficiency.