396-062-555-204

Heilind Number:EDA396-062-555-204
Manufacturer:EDAC
Manufacturer Number:396-062-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and 62 positions, it offers ample space for secure and efficient connections. The contact material, Copper Alloy, ensures reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component, perfect for a wide range of applications.