396-062-555-207

Heilind Number:EDA396-062-555-207
Manufacturer:EDAC
Manufacturer Number:396-062-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 62 positions across 2 rows, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, provides reliable insulation and protection. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .2 inches, it offers convenient integration into your PCB layout. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.