396-062-555-212

Heilind Number:EDA396-062-555-212
Manufacturer:EDAC
Manufacturer Number:396-062-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-555-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it features a 2-row layout with 62 positions for seamless data transfer. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105°C ensures versatility. Elevate your PCB assembly with this essential connector.