396-062-555-258

Heilind Number:EDA396-062-555-258
Manufacturer:EDAC
Manufacturer Number:396-062-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-555-258

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a classic black hue. Engineered for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows with a total of 62 positions, this connector ensures seamless data transmission. The Copper Alloy contact material offers superior conductivity, while a pitch of .125 in and row spacing of .2 in allow for precise installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a variety of applications. Upgrade your connectivity with this essential component.