396-062-555-803

Heilind Number:EDA396-062-555-803
Manufacturer:EDAC
Manufacturer Number:396-062-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your setup and ensures reliable power transfer with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term stability. Featuring two rows of copper alloy contacts, and a pitch of .125 inches, it offers 62 positions for seamless data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity game with this essential component.