396-062-555-804

Heilind Number:EDA396-062-555-804
Manufacturer:EDAC
Manufacturer Number:396-062-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-555-804

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers reliable power delivery at an amperage of 3A. Boasting 62 positions, it facilitates comprehensive board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its high-quality construction for optimal performance in your electronic setups.