396-062-555-807

Heilind Number:EDA396-062-555-807
Manufacturer:EDAC
Manufacturer Number:396-062-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-555-807

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With two rows of durable Copper Alloy contacts, it offers seamless power transfer at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure optimal positioning, accommodating all 62 positions with ease. Perfect for board-to-board connections, its straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your PCB connectivity with this essential component.