396-062-555-858

Heilind Number:EDA396-062-555-858
Manufacturer:EDAC
Manufacturer Number:396-062-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, it boasts a 3 A amperage and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 62 positions at a pitch of .125 inches, it ensures seamless data transmission. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for industrial use, this connector excels in connecting boards with precision and efficiency. Explore our range of products to discover more essential connectors for your projects.