396-062-555-878

Heilind Number:EDA396-062-555-878
Manufacturer:EDAC
Manufacturer Number:396-062-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-555-878

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its 2-row configuration with 62 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Whether for professional or DIY projects, it is a must-have component for any PCB assembly task. Elevate your connectivity game with this high-quality connector.