396-062-556-202

Heilind Number:EDA396-062-556-202
Manufacturer:EDAC
Manufacturer Number:396-062-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-556-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, offering robust protection. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with a spacing of .2 inches, provide stable and secure connections. Boasting 62 positions, this connector offers ample capacity for your PCB assembly needs. Its straight mount orientation and compact .125-inch pitch make it easy to integrate into your design. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.