396-062-556-204

Heilind Number:EDA396-062-556-204
Manufacturer:EDAC
Manufacturer Number:396-062-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. This sleek black connector features a dual-row configuration with 62 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it ensures long-lasting functionality even in harsh environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while an amperage rating of 3A ensures efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.