396-062-556-207

Heilind Number:EDA396-062-556-207
Manufacturer:EDAC
Manufacturer Number:396-062-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 62 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. Boasting a pitch of .125 inches and row spacing of .2 inches, it facilitates easy and precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Upgrade your connectivity solutions today with this essential component.