396-062-556-208

Heilind Number:EDA396-062-556-208
Manufacturer:EDAC
Manufacturer Number:396-062-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-556-208

Detailed Description

Enhance your electronic connections with this Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for optimal performance, it features two rows of 62 positions each, ensuring efficient data transfer. The connector is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is a must-have in your toolkit. Elevate your connectivity standards with this high-quality component.