396-062-556-802

Heilind Number:EDA396-062-556-802
Manufacturer:EDAC
Manufacturer Number:396-062-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for efficiency, this two-row connector ensures seamless data transfer with 62 positions and a contact pitch of .125 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.