396-062-556-804

Heilind Number:EDA396-062-556-804
Manufacturer:EDAC
Manufacturer Number:396-062-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With two rows and 62 positions, this connector ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The Copper Alloy contacts offer superior conductivity, and with a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Trust in its 3A amperage and straight mount orientation for efficient performance in your next project.