396-062-556-812

Heilind Number:EDA396-062-556-812
Manufacturer:EDAC
Manufacturer Number:396-062-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-556-812

Detailed Description

Enhance connectivity within your PCB setup with this essential Card Edge Connector. Designed for optimal performance, it boasts a sleek black hue and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows and a total of 62 positions, this connector ensures seamless transmission of data and power. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and an operating temperature range spanning from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.