396-062-556-858

Heilind Number:EDA396-062-556-858
Manufacturer:EDAC
Manufacturer Number:396-062-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-556-858

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, it offers reliable performance in various applications. Boasting 62 positions and a 3A amperage capacity, it caters to diverse connectivity needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in demanding environments. Upgrade your PCB setups with this essential component, a must-have in any electronic assembly toolkit.