396-062-558-201

Heilind Number:EDA396-062-558-201
Manufacturer:EDAC
Manufacturer Number:396-062-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-201

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of precision-machined Copper Alloy contacts, this connector offers seamless connectivity for up to 62 positions, making it ideal for high-density PCB layouts. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Upgrade your circuitry with this essential component.