396-062-558-203

Heilind Number:EDA396-062-558-203
Manufacturer:EDAC
Manufacturer Number:396-062-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-203

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity for up to 62 positions. Its right angle mount orientation allows for seamless integration into your PCB assembly, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your networking setup with this essential component.