396-062-558-204

Heilind Number:EDA396-062-558-204
Manufacturer:EDAC
Manufacturer Number:396-062-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both longevity and style. With two rows of 62 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable performance, while the 3A amperage and .125-inch pitch cater to various power needs. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications. Upgrade your setup with this essential connector.