396-062-558-207

Heilind Number:EDA396-062-558-207
Manufacturer:EDAC
Manufacturer Number:396-062-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from Copper Alloy, it guarantees reliable power and data transmission. The .125 inch pitch and .2 inch row spacing provide precise and efficient connections, while the 62 positions accommodate multiple components. Its Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Upgrade your PCB assemblies with this essential connector for seamless and efficient connectivity.