396-062-558-208

Heilind Number:EDA396-062-558-208
Manufacturer:EDAC
Manufacturer Number:396-062-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. Featuring two rows of sixty-two positions each, this connector offers ample room for seamless board-to-board integration. The black housing and copper alloy contacts not only provide a sleek aesthetic but also guarantee efficient signal transmission. With a pitch of 0.125 inches and a row spacing of 0.2 inches, precise alignment is effortless. Designed for right-angle mounting, it facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.