396-062-558-212

Heilind Number:EDA396-062-558-212
Manufacturer:EDAC
Manufacturer Number:396-062-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision, it features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a two-row configuration and 62 positions, it ensures seamless integration on your PCB. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its right-angle mount orientation and .125-inch pitch make installation a breeze. Trust in this high-quality connector for efficient board-to-board connections in your electronic projects.