396-062-558-802

Heilind Number:EDA396-062-558-802
Manufacturer:EDAC
Manufacturer Number:396-062-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-802

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers a total of 62 positions for seamless data transfer. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Its right-angle mount orientation further enhances versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for various applications in the electronic industry. Upgrade your connectivity solutions with this high-quality connector.