396-062-558-803

Heilind Number:EDA396-062-558-803
Manufacturer:EDAC
Manufacturer Number:396-062-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-803

Detailed Description

Enhance connectivity in your PCB setup with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. The copper alloy contact material ensures reliable power delivery, while the right-angle mount orientation offers seamless integration. With 62 positions spanning two rows, it provides ample room for your circuitry needs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Elevate your connection game with this high-quality solution.