396-062-558-804

Heilind Number:EDA396-062-558-804
Manufacturer:EDAC
Manufacturer Number:396-062-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring a right-angle mount orientation and a pitch of .125 inches, it facilitates seamless board-to-board PCB connections. With two rows and 62 positions, it offers ample room for multiple connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a dependable solution for various applications. Upgrade your connectivity with this high-quality connector.