396-062-558-808

Heilind Number:EDA396-062-558-808
Manufacturer:EDAC
Manufacturer Number:396-062-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-808

Detailed Description

Enhance your circuit board connectivity with this high-performing Card Edge Connector. Designed for efficiency and durability, it boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts, this connector offers seamless communication at a pitch of .125 inches and a row spacing of .2 inches. Featuring 62 positions, it facilitates extensive data transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.