396-062-558-858

Heilind Number:EDA396-062-558-858
Manufacturer:EDAC
Manufacturer Number:396-062-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting performance even in challenging environments. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Boasting 62 positions across two rows, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your electronic designs with this high-quality connector, a must-have in any engineer's toolkit.