396-062-558-878

Heilind Number:EDA396-062-558-878
Manufacturer:EDAC
Manufacturer Number:396-062-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of 62 positions, each crafted with durable Copper Alloy contacts for reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek Black, ensures both safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its Right Angle mount orientation allows for flexible installation, making it a versatile choice for all your connectivity needs. Upgrade your setup with this essential component and experience seamless, high-speed data transfer like never before.