396-062-559-201

Heilind Number:EDA396-062-559-201
Manufacturer:EDAC
Manufacturer Number:396-062-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-559-201

Detailed Description

Enhance your PCB connectivity with this 2-row Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer. With 62 positions and a pitch of .125 inches, it offers ample room for secure connections. The right-angle mount orientation makes it versatile for various applications, while its wide operating temperature range of -40 to 105°C guarantees efficiency in any environment. Upgrade your setup with this essential component for seamless board-to-board connectivity.