396-062-559-203

Heilind Number:EDA396-062-559-203
Manufacturer:EDAC
Manufacturer Number:396-062-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-559-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 62 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Featuring a right-angle mount orientation, it's perfect for space-saving installations. The .125-inch pitch and .2-inch row spacing allow for easy PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component.