396-062-559-204

Heilind Number:EDA396-062-559-204
Manufacturer:EDAC
Manufacturer Number:396-062-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-559-204

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a sleek and reliable solution for your PCB needs. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a current rating of 3 A, it delivers efficient power transmission while maintaining optimal performance. Its dual-row design with 62 positions offers ample connectivity options, perfect for complex circuitry. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing strong and stable connections. The .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Engineered for versatility, this connector features a right-angle mount orientation, allowing for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your next project with this essential component, a must-have in any electronic assembly toolkit.